-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SBR0230T5-7CT-ND
|
DigiKey | DIODE SBR 30V 200MA SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
622 In Stock |
|
$0.0606 / $0.3900 | Buy Now |
DISTI #
SBR0230T5-7
|
Avnet Americas | Diode Super Barrier Rectifier 30V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: SBR0230T5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 525000 Factory Stock |
|
$0.0595 / $0.0703 | Buy Now |
DISTI #
621-SBR0230T5-7
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.2A 30V RoHS: Compliant | 16 |
|
$0.0720 / $0.3900 | Buy Now |
|
Future Electronics | SBR Series Single 30 V 5 A Surface Mount Schottky Rectifier - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0612 / $0.0679 | Buy Now |
|
Future Electronics | SBR Series Single 30 V 5 A Surface Mount Schottky Rectifier - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0612 / $0.0679 | Buy Now |
|
Future Electronics | SBR Series Single 30 V 5 A Surface Mount Schottky Rectifier - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0628 / $0.0701 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
SBR0230T5-7
|
Avnet Silica | Diode Super Barrier Rectifier 30V 0.2A 2-Pin SOD-523 T/R (Alt: SBR0230T5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | SOD523-2/SUPER BARRIER RECTIFIER 0.2A 30V RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBR0230T5-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR0230T5-7
Diodes Incorporated
Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-523, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.61 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SBR0230T5-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR0230T5-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR02M30LP-7 | Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC, GREEN, DFN1006-2, 2 PIN | Diodes Incorporated | SBR0230T5-7 vs SBR02M30LP-7 |