Part Details for SBR02M30LP-7 by Diodes Incorporated
Overview of SBR02M30LP-7 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SBR02M30LP-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0901
|
Newark | Sbr Diode X1-Dfn1006-2 T&r 3K Rohs Compliant: Yes |Diodes Inc. SBR02M30LP-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1280 | Buy Now |
DISTI #
SBR02M30LPDICT-ND
|
DigiKey | DIODE SBR 30V 200MA 2DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
230318 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
SBR02M30LP-7
|
Avnet Americas | Diode Super Barrier Rectifier 30V 0.2A 2-Pin DFN T/R - Tape and Reel (Alt: SBR02M30LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0916 / $0.1083 | Buy Now |
DISTI #
SBR02M30LP-7
|
Avnet Americas | SBR DIODE X1-DFN1006-2 T&R 3K - Tape and Reel (Alt: SBR02M30LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0916 / $0.1083 | Buy Now |
DISTI #
621-SBR02M30LP-7
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.2A 30V RoHS: Compliant | 6472 |
|
$0.1200 / $0.4700 | Buy Now |
DISTI #
70438480
|
RS | Diode Switching 30V 0.2A 2Pin DFN | Diodes Inc SBR02M30LP-7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2800 | RFQ |
|
Future Electronics | SBR05U20LP Series 30 V 200 mA Surface Mount Super Barrier Rectifier -DFN1006-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0913 / $0.1000 | Buy Now |
|
Future Electronics | SBR05U20LP Series 30 V 200 mA Surface Mount Super Barrier Rectifier -DFN1006-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0913 / $0.1000 | Buy Now |
|
Bristol Electronics | 2350 |
|
RFQ | ||
|
Quest Components | 1880 |
|
$0.1460 / $0.7300 | Buy Now |
Part Details for SBR02M30LP-7
SBR02M30LP-7 CAD Models
SBR02M30LP-7 Part Data Attributes
|
SBR02M30LP-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR02M30LP-7
Diodes Incorporated
Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC, GREEN, DFN1006-2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | PLASTIC, GREEN, DFN1006-2, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FAST SWITCHING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |