Datasheets
SBMR125D4.7MK35V by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED

Part Details for SBMR125D4.7MK35V by Firadec

Overview of SBMR125D4.7MK35V by Firadec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SBMR125D4.7MK35V

SBMR125D4.7MK35V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SBMR125D4.7MK35V Part Data Attributes

SBMR125D4.7MK35V Firadec
Buy Now Datasheet
Compare Parts:
SBMR125D4.7MK35V Firadec Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FIRADEC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 4.7 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.0015 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 35 V
Surface Mount NO
Tan Delta 0.06
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for SBMR125D4.7MK35V

This table gives cross-reference parts and alternative options found for SBMR125D4.7MK35V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBMR125D4.7MK35V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SBMA125D4.7MK35V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Firadec SBMR125D4.7MK35V vs SBMA125D4.7MK35V
SBMR125D4.7UF10%35V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Firadec SBMR125D4.7MK35V vs SBMR125D4.7UF10%35V
SBMA125D4.7UF10%35V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED EXXELIA Group SBMR125D4.7MK35V vs SBMA125D4.7UF10%35V
SBMA125D4.7UF10%35V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Firadec SBMR125D4.7MK35V vs SBMA125D4.7UF10%35V
SBMA125D4.7MK35V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED EXXELIA Group SBMR125D4.7MK35V vs SBMA125D4.7MK35V
T340C475K035ATTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation SBMR125D4.7MK35V vs T340C475K035ATTR
SBMR125D4.7UF10%35V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED EXXELIA Group SBMR125D4.7MK35V vs SBMR125D4.7UF10%35V
T330C475K035AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation SBMR125D4.7MK35V vs T330C475K035AH
SBMR125D4.7MK35V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED EXXELIA Group SBMR125D4.7MK35V vs SBMR125D4.7MK35V
242M3502475KR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 5.7 MMH, RADIAL LEADED Matsuo Electric Co Ltd SBMR125D4.7MK35V vs 242M3502475KR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBMR125D4.7MK35V by Firadec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBMR125D4.7MK35V by Firadec

Select Manufacturer
Which Manufacturer of SBMR125D4.7MK35V would you like to use for your alert(s)?
  • Please alert me when SBMR125D4.7MK35V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBMR125D4.7MK35V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBMR125D4.7MK35V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBMR125D4.7MK35V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBMR125D4.7MK35V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBMR125D4.7MK35V by Firadec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: