SBMR125D4.7UF10%35V
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED

Overview of SBMR125D4.7UF10%35V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LT3697IMSE#TRPBF Analog Devices USB 5V, 2.5A Out, 35V In Buck
LT3697EMSE#TRPBF Analog Devices USB 5V, 2.5A Out, 35V In Buck
LT3697EMSE#PBF Analog Devices USB 5V, 2.5A Out, 35V In Buck

CAD Models for SBMR125D4.7UF10%35V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SBMR125D4.7UF10%35V by EXXELIA Group

SBMR125D4.7UF10%35V
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.0015 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. SBMR125D4.7UF10%35V
    EXXELIA Group
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for SBMR125D4.7UF10%35V

This table gives cross-reference parts and alternative options found for SBMR125D4.7UF10%35V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBMR125D4.7UF10%35V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SBMA125D4.7MK35V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Firadec SBMR125D4.7UF10%35V vs SBMA125D4.7MK35V
SBMR125D4.7UF10%35V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Firadec SBMR125D4.7UF10%35V vs SBMR125D4.7UF10%35V
SBMA125D4.7UF10%35V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED EXXELIA Group SBMR125D4.7UF10%35V vs SBMA125D4.7UF10%35V
SBMA125D4.7UF10%35V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Firadec SBMR125D4.7UF10%35V vs SBMA125D4.7UF10%35V
SBMA125D4.7MK35V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED EXXELIA Group SBMR125D4.7UF10%35V vs SBMA125D4.7MK35V
T340C475K035ATTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation SBMR125D4.7UF10%35V vs T340C475K035ATTR
T330C475K035AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation SBMR125D4.7UF10%35V vs T330C475K035AH
SBMR125D4.7MK35V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED EXXELIA Group SBMR125D4.7UF10%35V vs SBMR125D4.7MK35V
242M3502475KR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 5.7 MMH, RADIAL LEADED Matsuo Electric Co Ltd SBMR125D4.7UF10%35V vs 242M3502475KR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBMR125D4.7UF10%35V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBMR125D4.7UF10%35V by EXXELIA Group

Select Manufacturer
Which Manufacturer of SBMR125D4.7UF10%35V would you like to use for your alert(s)?
  • Please alert me when SBMR125D4.7UF10%35V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBMR125D4.7UF10%35V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBMR125D4.7UF10%35V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBMR125D4.7UF10%35V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBMR125D4.7UF10%35V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBMR125D4.7UF10%35V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: