Part Details for SBJ160808T-221Y-N by Chilisin Electronics Corp
Overview of SBJ160808T-221Y-N by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ51221YFPR | Texas Instruments | Dual Mode 5-W (WPC and PMA) Single Chip Wireless Power Receiver 42-DSBGA -40 to 85 | |
BQ51221YFPT | Texas Instruments | Dual Mode 5-W (WPC and PMA) Single Chip Wireless Power Receiver 42-DSBGA -40 to 85 |
Part Details for SBJ160808T-221Y-N
SBJ160808T-221Y-N CAD Models
SBJ160808T-221Y-N Part Data Attributes
|
SBJ160808T-221Y-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SBJ160808T-221Y-N
Chilisin Electronics Corp
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Width | 0.8 mm |
Alternate Parts for SBJ160808T-221Y-N
This table gives cross-reference parts and alternative options found for SBJ160808T-221Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBJ160808T-221Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB1JGTTE181K | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | SBJ160808T-221Y-N vs CZB1JGTTE181K |
CZB1JGTTE221K | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | SBJ160808T-221Y-N vs CZB1JGTTE221K |
FBMA-10-160808-800 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | SBJ160808T-221Y-N vs FBMA-10-160808-800 |
CZB1JGTTE181M | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | SBJ160808T-221Y-N vs CZB1JGTTE181M |
FBM-10-160808-470T | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | SBJ160808T-221Y-N vs FBM-10-160808-470T |
FBMA-11-160808-800 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | SBJ160808T-221Y-N vs FBMA-11-160808-800 |
SHB-1L1608-5R5JT | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | SBJ160808T-221Y-N vs SHB-1L1608-5R5JT |
CZB1JGTE181P | Ferrite Chip, 1 Function(s), 0.25A, | KOA Speer Electronics Inc | SBJ160808T-221Y-N vs CZB1JGTE181P |
CZB1JGTTE151M | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | SBJ160808T-221Y-N vs CZB1JGTTE151M |
MMZ1608SHE471ATD25 | Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | TDK Corporation | SBJ160808T-221Y-N vs MMZ1608SHE471ATD25 |