Part Details for CB1005GK300T by Samwha Electronics
Overview of CB1005GK300T by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB1005GK300T
CB1005GK300T CAD Models
CB1005GK300T Part Data Attributes
|
CB1005GK300T
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CB1005GK300T
Samwha Electronics
Ferrite Chip, 1 Function(s), 0.3A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 30 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Width | 0.5 mm |
Alternate Parts for CB1005GK300T
This table gives cross-reference parts and alternative options found for CB1005GK300T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1005GK300T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1005GK300E | Ferrite Chip, 1 Function(s), 0.3A, | Samwha Electronics | CB1005GK300T vs CB1005GK300E |
BMB1E0060AN2 | 1 FUNCTIONS, 0.3A, FERRITE CHIP | TE Connectivity | CB1005GK300T vs BMB1E0060AN2 |