-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Diode, 15V, 1A, Low IR, Non-Monolithic Dual MCPH5, MCPH5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Schottky Barrier Diode | 82700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBE808-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBE808-TL-E
onsemi
Schottky Barrier Diode, 15V, 1A, Low IR, Non-Monolithic Dual MCPH5, MCPH5, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 5 | |
Manufacturer Package Code | 419AP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 3 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SBE808-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBE808-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBE808 | Rectifier Diode, Schottky, 2 Element, 1A, 15V V(RRM), Silicon, ULTRA SMALL, MCPH5, 5 PIN | SANYO Semiconductor Co Ltd | SBE808-TL-E vs SBE808 |
SBE808-TL-W | 1.0 A, 15 V, Schottky Barrier Diode, Low IR, Non-Monolithic Dual MCPH5, MCPH5, 3000-REEL | onsemi | SBE808-TL-E vs SBE808-TL-W |