SBE808-TL-E
vs
SBE808
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
SANYO SEMICONDUCTOR CO LTD
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
419AP
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.48 V
|
|
JESD-609 Code |
e6
|
|
Moisture Sensitivity Level |
1
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Peak Reflow Temperature (Cel) |
260
|
|
Rep Pk Reverse Voltage-Max |
15 V
|
15 V
|
Reverse Current-Max |
3 µA
|
|
Reverse Recovery Time-Max |
0.01 µs
|
0.01 µs
|
Reverse Test Voltage |
6 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
TIN BISMUTH
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
R-PDSO-F5
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
HIGH RELIABILITY, LOW NOISE
|
Configuration |
|
SEPARATE, 2 ELEMENTS
|
JESD-30 Code |
|
R-PDSO-F5
|
Number of Elements |
|
2
|
Number of Terminals |
|
5
|
Output Current-Max |
|
1 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
|
|
|
Compare SBE808-TL-E with alternatives
Compare SBE808 with alternatives