There are no models available for this part yet.
Overview of SBDC3330DQ00J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
CAD Models for SBDC3330DQ00J by KEMET Corporation
Part Data Attributes for SBDC3330DQ00J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2814
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
7.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.5 mm
|
Alternate Parts for SBDC3330DQ00J
This table gives cross-reference parts and alternative options found for SBDC3330DQ00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBDC3330DQ00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185334J63RHA-F | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBDC3330DQ00J vs 185334J63RHA-F |
SBDC3330Z300J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, 2814, | KEMET Corporation | SBDC3330DQ00J vs SBDC3330Z300J |
C241J334J2SC000 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | SBDC3330DQ00J vs C241J334J2SC000 |
SBDC3330JC00J | Film Capacitor, | KEMET Corporation | SBDC3330DQ00J vs SBDC3330JC00J |
SBDC3330JA00J | Film Capacitor, | KEMET Corporation | SBDC3330DQ00J vs SBDC3330JA00J |
RSBDC3330DQ00J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, 2814, | KEMET Corporation | SBDC3330DQ00J vs RSBDC3330DQ00J |
RSBDC3330CK00J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, 2814, | KEMET Corporation | SBDC3330DQ00J vs RSBDC3330CK00J |
RSBDC3330Z300J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, 2814, | KEMET Corporation | SBDC3330DQ00J vs RSBDC3330Z300J |
F622JG334J063ALL0L | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 0.33uF, 2814 | KEMET Corporation | SBDC3330DQ00J vs F622JG334J063ALL0L |
RSBDC3330JH00J | Film Capacitor, | KEMET Corporation | SBDC3330DQ00J vs RSBDC3330JH00J |