There are no models available for this part yet.
Overview of C241J334J2SC000 by Xiamen Faratronic Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for C241J334J2SC000 by Xiamen Faratronic Co Ltd
Part Data Attributes for C241J334J2SC000 by Xiamen Faratronic Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XIAMEN FARATRONIC CO LTD
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
7.5 mm
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
IEC60384-2
|
Surface Mount
|
NO
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.5 mm
|
Alternate Parts for C241J334J2SC000
This table gives cross-reference parts and alternative options found for C241J334J2SC000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C241J334J2SC000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185334J63RHA-F | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C241J334J2SC000 vs 185334J63RHA-F |
SBDC3330Z300J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, 2814, | KEMET Corporation | C241J334J2SC000 vs SBDC3330Z300J |
SBDC3330DQ00J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, 2814, | KEMET Corporation | C241J334J2SC000 vs SBDC3330DQ00J |
SBDC3330JC00J | Film Capacitor, | KEMET Corporation | C241J334J2SC000 vs SBDC3330JC00J |
SBDC3330JA00J | Film Capacitor, | KEMET Corporation | C241J334J2SC000 vs SBDC3330JA00J |
RSBDC3330DQ00J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, 2814, | KEMET Corporation | C241J334J2SC000 vs RSBDC3330DQ00J |
RSBDC3330CK00J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, 2814, | KEMET Corporation | C241J334J2SC000 vs RSBDC3330CK00J |
RSBDC3330Z300J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, 2814, | KEMET Corporation | C241J334J2SC000 vs RSBDC3330Z300J |
F622JG334J063ALL0L | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 0.33uF, 2814 | KEMET Corporation | C241J334J2SC000 vs F622JG334J063ALL0L |
RSBDC3330JH00J | Film Capacitor, | KEMET Corporation | C241J334J2SC000 vs RSBDC3330JH00J |