Part Details for SBDC3100CK00M by KEMET Corporation
Overview of SBDC3100CK00M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for SBDC3100CK00M
SBDC3100CK00M CAD Models
SBDC3100CK00M Part Data Attributes
|
SBDC3100CK00M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBDC3100CK00M
KEMET Corporation
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for SBDC3100CK00M
This table gives cross-reference parts and alternative options found for SBDC3100CK00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBDC3100CK00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBDC3100AA00M | Film Capacitor, Polyester, 63V, 0.1uF, 2810 | KEMET Corporation | SBDC3100CK00M vs RSBDC3100AA00M |
SBDC3100JC00M | Film Capacitor, | KEMET Corporation | SBDC3100CK00M vs SBDC3100JC00M |
RSBDC3100JB00M | Film Capacitor, | KEMET Corporation | SBDC3100CK00M vs RSBDC3100JB00M |
F622JF104M063A | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBDC3100CK00M vs F622JF104M063A |
RSBDC3100CK00M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, 2810, | KEMET Corporation | SBDC3100CK00M vs RSBDC3100CK00M |
RSBDC3100JC00M | Film Capacitor, | KEMET Corporation | SBDC3100CK00M vs RSBDC3100JC00M |
F622JF104M063C | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBDC3100CK00M vs F622JF104M063C |
C241J104M20A201 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | SBDC3100CK00M vs C241J104M20A201 |
F622JF104M063R | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBDC3100CK00M vs F622JF104M063R |
SBDC3100DQ00M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, 2810, | KEMET Corporation | SBDC3100CK00M vs SBDC3100DQ00M |