Part Details for SBDC3100DQ00M by KEMET Corporation
Overview of SBDC3100DQ00M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBDC3100DQ00M
SBDC3100DQ00M CAD Models
SBDC3100DQ00M Part Data Attributes
|
SBDC3100DQ00M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBDC3100DQ00M
KEMET Corporation
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for SBDC3100DQ00M
This table gives cross-reference parts and alternative options found for SBDC3100DQ00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBDC3100DQ00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBDC3100Z300M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, 2810, | KEMET Corporation | SBDC3100DQ00M vs SBDC3100Z300M |
SBDC3100JC00M | Film Capacitor, | KEMET Corporation | SBDC3100DQ00M vs SBDC3100JC00M |
185104M63RAB-F | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBDC3100DQ00M vs 185104M63RAB-F |
RSBDC3100JA00M | Film Capacitor, | KEMET Corporation | SBDC3100DQ00M vs RSBDC3100JA00M |
F622JF104M063C | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBDC3100DQ00M vs F622JF104M063C |
RSBDC3100AA00M | Film Capacitor, Polyester, 63V, 0.1uF, 2810 | KEMET Corporation | SBDC3100DQ00M vs RSBDC3100AA00M |
F622JF104M063ALL0L | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBDC3100DQ00M vs F622JF104M063ALL0L |
F622JF104M063A | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBDC3100DQ00M vs F622JF104M063A |
185104M63RAA-F | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBDC3100DQ00M vs 185104M63RAA-F |
SBDC3100JH00M | Film Capacitor, | KEMET Corporation | SBDC3100DQ00M vs SBDC3100JH00M |