Part Details for SBCC4220JA10K by KEMET Corporation
Overview of SBCC4220JA10K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for SBCC4220JA10K
SBCC4220JA10K CAD Models
SBCC4220JA10K Part Data Attributes
|
SBCC4220JA10K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBCC4220JA10K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for SBCC4220JA10K
This table gives cross-reference parts and alternative options found for SBCC4220JA10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBCC4220JA10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBCC4220JH10K | Film Capacitor, | KEMET Corporation | SBCC4220JA10K vs RSBCC4220JH10K |
F622JT225K050C | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 2.2uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | SBCC4220JA10K vs F622JT225K050C |
RSBCC4220AA10K | Film Capacitor, Polyester, 50V, 400ppm/Cel TC, 2.2uF, 2824 | KEMET Corporation | SBCC4220JA10K vs RSBCC4220AA10K |
SBCC4220JH10K | Film Capacitor, | KEMET Corporation | SBCC4220JA10K vs SBCC4220JH10K |
RSBCC4220JC10K | Film Capacitor, | KEMET Corporation | SBCC4220JA10K vs RSBCC4220JC10K |
F622JT225K050L | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 2.2uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | SBCC4220JA10K vs F622JT225K050L |
RSBCC4220CK10K | Film Capacitor, Polyester, 50V, 400ppm/Cel TC, 2.2uF, 2824 | KEMET Corporation | SBCC4220JA10K vs RSBCC4220CK10K |
SBCC4220CK10K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 2.2uF, 2824, | KEMET Corporation | SBCC4220JA10K vs SBCC4220CK10K |
RSBCC4220JA10K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SBCC4220JA10K vs RSBCC4220JA10K |
SBCC4220AA10K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 2.2uF, 2824, | KEMET Corporation | SBCC4220JA10K vs SBCC4220AA10K |