-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 50V, 400ppm/Cel TC, 2.2uF, 2824
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8692
|
Newark | 2,2 Uf 50 Vv |Kemet RSBCC4220CK10K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4230 / $0.5500 | Buy Now |
DISTI #
RSBCC4220CK10K-ND
|
DigiKey | CAP FILM 2.2UF 10% 50VDC RADIAL Min Qty: 10000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4169 | Buy Now |
DISTI #
80-SBCC4220CK10K
|
Mouser Electronics | Film Capacitors 50V 2.2 uF 125C 10% LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.4380 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBCC4220CK10K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBCC4220CK10K
KEMET Corporation
Film Capacitor, Polyester, 50V, 400ppm/Cel TC, 2.2uF, 2824
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for RSBCC4220CK10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBCC4220CK10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JT225K050R | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 2.2uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | RSBCC4220CK10K vs F622JT225K050R |
SBCC4220CK10K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 2.2uF, 2824, | KEMET Corporation | RSBCC4220CK10K vs SBCC4220CK10K |
RSBCC4220AA10K | Film Capacitor, Polyester, 50V, 400ppm/Cel TC, 2.2uF, 2824 | KEMET Corporation | RSBCC4220CK10K vs RSBCC4220AA10K |
RSBCC4220JH10K | Film Capacitor, | KEMET Corporation | RSBCC4220CK10K vs RSBCC4220JH10K |
SBCC4220DQ10K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 2.2uF, 2824, | KEMET Corporation | RSBCC4220CK10K vs SBCC4220DQ10K |
F622JT225K050L | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 2.2uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | RSBCC4220CK10K vs F622JT225K050L |
SBCC4220JB10K | Film Capacitor, | KEMET Corporation | RSBCC4220CK10K vs SBCC4220JB10K |
SBCC4220JC10K | Film Capacitor, | KEMET Corporation | RSBCC4220CK10K vs SBCC4220JC10K |
F622JT225K050ALL0L | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 2.2uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | RSBCC4220CK10K vs F622JT225K050ALL0L |
RSBCC4220JC10K | Film Capacitor, | KEMET Corporation | RSBCC4220CK10K vs RSBCC4220JC10K |