Part Details for SBAT54CWT3G by onsemi
Overview of SBAT54CWT3G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SBAT54CWT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7391
|
Newark | Common Cathode Schottky Diode, Dual, 30 V/Reel Rohs Compliant: Yes |Onsemi SBAT54CWT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 / $0.0760 | Buy Now |
DISTI #
SBAT54CWT3G-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SC70-3 Lead time: 55 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SBAT54CWT3G
|
Avnet Americas | Schottky Barrier Rectifier Diode 30V 200mA SOT-323 T/R - Tape and Reel (Alt: SBAT54CWT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SBAT54CWT3G
|
Avnet Americas | Schottky Barrier Rectifier Diode 30V 200mA SOT-323 T/R - Tape and Reel (Alt: SBAT54CWT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
3019009
|
Farnell | SCHOTTKY DIODE, DUAL, 30V, SOT-323 RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0830 / $0.0965 | Buy Now |
DISTI #
3019009RL
|
Farnell | SCHOTTKY DIODE, DUAL, 30V, SOT-323 RoHS: Compliant Min Qty: 500 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.0830 / $0.0907 | Buy Now |
Part Details for SBAT54CWT3G
SBAT54CWT3G CAD Models
SBAT54CWT3G Part Data Attributes:
|
SBAT54CWT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAT54CWT3G
onsemi
200 mA, 30 V, Dual Schottky Diode, Common Cathode, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, SOT-323, 3 PIN | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 60 Weeks | |
Date Of Intro | 2019-01-31 | |
Samacsys Manufacturer | onsemi | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SBAT54CWT3G
This table gives cross-reference parts and alternative options found for SBAT54CWT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBAT54CWT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBAT54CPBFREE | Rectifier Diode, | Central Semiconductor Corp | SBAT54CWT3G vs CBAT54CPBFREE |
BAT54CHYFHT116 | Rectifier Diode, | ROHM Semiconductor | SBAT54CWT3G vs BAT54CHYFHT116 |
BAT54CT&R | Rectifier Diode, | Continental Device India Ltd | SBAT54CWT3G vs BAT54CT&R |
GSBAT54KCW | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | SBAT54CWT3G vs GSBAT54KCW |
BAT54C-Q | Rectifier Diode, | Diotec Semiconductor AG | SBAT54CWT3G vs BAT54C-Q |
CBAT54CTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SBAT54CWT3G vs CBAT54CTIN/LEAD |
BAT54C | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SBAT54CWT3G vs BAT54C |
BAT54CT | Rectifier Diode, | Rectron Semiconductor | SBAT54CWT3G vs BAT54CT |
BAT54C-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SBAT54CWT3G vs BAT54C-HF |
BAT54CG-AE3-R | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | SBAT54CWT3G vs BAT54CG-AE3-R |