Part Details for BAT54CT&R by Continental Device India Ltd
Overview of BAT54CT&R by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54CT&R
BAT54CT&R CAD Models
BAT54CT&R Part Data Attributes:
|
BAT54CT&R
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BAT54CT&R
Continental Device India Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | TR, PLASTIC, 7 INCH: 3000 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 30 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.23 W | |
Reference Standard | TS-16949 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54CT&R
This table gives cross-reference parts and alternative options found for BAT54CT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBAT54CPBFREE | Rectifier Diode, | Central Semiconductor Corp | BAT54CT&R vs CBAT54CPBFREE |
BAT54CHYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAT54CT&R vs BAT54CHYFHT116 |
GSBAT54KCW | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | BAT54CT&R vs GSBAT54KCW |
BAT54C-Q | Rectifier Diode, | Diotec Semiconductor AG | BAT54CT&R vs BAT54C-Q |
CBAT54CTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | BAT54CT&R vs CBAT54CTIN/LEAD |
BAT54C | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54CT&R vs BAT54C |
BAT54CT | Rectifier Diode, | Rectron Semiconductor | BAT54CT&R vs BAT54CT |
BAT54C-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT54CT&R vs BAT54C-HF |
BAT54CG-AE3-R | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | BAT54CT&R vs BAT54CG-AE3-R |
BAT54CWTHE3-TP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | Micro Commercial Components | BAT54CT&R vs BAT54CWTHE3-TP |