SB84RSEE47UF+/-10%6.3V
EXXELIA Group
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED

Overview of SB84RSEE47UF+/-10%6.3V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SB84RSEE47UF+/-10%6.3V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SB84RSEE47UF+/-10%6.3V by EXXELIA Group

SB84RSEE47UF+/-10%6.3V
EXXELIA Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
unknown
Want to compare parts?
  1. SB84RSEE47UF+/-10%6.3V
    EXXELIA Group
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for SB84RSEE47UF+/-10%6.3V

This table gives cross-reference parts and alternative options found for SB84RSEE47UF+/-10%6.3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB84RSEE47UF+/-10%6.3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTS26P47UF10%6.3V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED EXXELIA Group SB84RSEE47UF+/-10%6.3V vs CTS26P47UF10%6.3V
CTS41D47106.3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED EXXELIA Group SB84RSEE47UF+/-10%6.3V vs CTS41D47106.3
SBMA125E47MK6.3V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED Firadec SB84RSEE47UF+/-10%6.3V vs SBMA125E47MK6.3V
SBMR125E47UF10%6.3V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Firadec SB84RSEE47UF+/-10%6.3V vs SBMR125E47UF10%6.3V
CTS27B47MK6.3V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED EXXELIA Group SB84RSEE47UF+/-10%6.3V vs CTS27B47MK6.3V
SBMA125E47MK6.3V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED EXXELIA Group SB84RSEE47UF+/-10%6.3V vs SBMA125E47MK6.3V
CTS27B47UF10%6.3V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Firadec SB84RSEE47UF+/-10%6.3V vs CTS27B47UF10%6.3V
SBMR125E47MK6.3V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED EXXELIA Group SB84RSEE47UF+/-10%6.3V vs SBMR125E47MK6.3V
CTS27B47MK6.3V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Firadec SB84RSEE47UF+/-10%6.3V vs CTS27B47MK6.3V
CTS26P47UF10%6.3V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Firadec SB84RSEE47UF+/-10%6.3V vs CTS26P47UF10%6.3V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB84RSEE47UF+/-10%6.3V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB84RSEE47UF+/-10%6.3V by EXXELIA Group

  • Please alert me when SB84RSEE47UF+/-10%6.3V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SB84RSEE47UF+/-10%6.3V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB84RSEE47UF+/-10%6.3V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SB84RSEE47UF+/-10%6.3V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB84RSEE47UF+/-10%6.3V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB84RSEE47UF+/-10%6.3V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: