SB84RSEE47UF+/-10%6.3V
vs
SBMA125E47MK6.3V
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
FIRADEC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Capacitance |
|
47 µF
|
Capacitor Type |
|
TANTALUM CAPACITOR
|
Dielectric Material |
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.003 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
6.3 V
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.06
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare SB84RSEE47UF+/-10%6.3V with alternatives
Compare SBMA125E47MK6.3V with alternatives