Part Details for SB84RSED33106.3 by EXXELIA Group
Overview of SB84RSED33106.3 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB84RSED33106.3
SB84RSED33106.3 CAD Models
SB84RSED33106.3 Part Data Attributes
|
SB84RSED33106.3
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
SB84RSED33106.3
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown |
Alternate Parts for SB84RSED33106.3
This table gives cross-reference parts and alternative options found for SB84RSED33106.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB84RSED33106.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBMR125D33UF10%6.3V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | SB84RSED33106.3 vs SBMR125D33UF10%6.3V |
SBMA125D33UF10%6.3V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | SB84RSED33106.3 vs SBMA125D33UF10%6.3V |
SBMA125D33MK6.3V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Firadec | SB84RSED33106.3 vs SBMA125D33MK6.3V |
SBMR125D33MK6.3V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | SB84RSED33106.3 vs SBMR125D33MK6.3V |
CTS41D33106.3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | SB84RSED33106.3 vs CTS41D33106.3 |
CTS41SB84D33UF+/-10%6.3V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | SB84RSED33106.3 vs CTS41SB84D33UF+/-10%6.3V |
SB84RSED33UF+/-10%6.3V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | SB84RSED33106.3 vs SB84RSED33UF+/-10%6.3V |
SBMR125D33MK6.3V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Firadec | SB84RSED33106.3 vs SBMR125D33MK6.3V |