Datasheets
CTS41SB84D33UF+/-10%6.3V by: EXXELIA Group

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED

Part Details for CTS41SB84D33UF+/-10%6.3V by EXXELIA Group

Overview of CTS41SB84D33UF+/-10%6.3V by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CTS41SB84D33UF+/-10%6.3V

CTS41SB84D33UF+/-10%6.3V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CTS41SB84D33UF+/-10%6.3V Part Data Attributes

CTS41SB84D33UF+/-10%6.3V EXXELIA Group
Buy Now Datasheet
Compare Parts:
CTS41SB84D33UF+/-10%6.3V EXXELIA Group Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer EXXELIA GROUP
Package Description ,
Reach Compliance Code unknown
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Leakage Current 0.0021 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6.3 V
Surface Mount NO
Tan Delta 0.06
Terminal Shape WIRE

Alternate Parts for CTS41SB84D33UF+/-10%6.3V

This table gives cross-reference parts and alternative options found for CTS41SB84D33UF+/-10%6.3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS41SB84D33UF+/-10%6.3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SBMR125D33UF10%6.3V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED EXXELIA Group CTS41SB84D33UF+/-10%6.3V vs SBMR125D33UF10%6.3V
SBMA125D33UF10%6.3V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CTS41SB84D33UF+/-10%6.3V vs SBMA125D33UF10%6.3V
SBMA125D33MK6.3V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED Firadec CTS41SB84D33UF+/-10%6.3V vs SBMA125D33MK6.3V
SBMR125D33MK6.3V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED EXXELIA Group CTS41SB84D33UF+/-10%6.3V vs SBMR125D33MK6.3V
CTS41D33106.3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED EXXELIA Group CTS41SB84D33UF+/-10%6.3V vs CTS41D33106.3
SB84RSED33UF+/-10%6.3V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED EXXELIA Group CTS41SB84D33UF+/-10%6.3V vs SB84RSED33UF+/-10%6.3V
SBMR125D33MK6.3V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Firadec CTS41SB84D33UF+/-10%6.3V vs SBMR125D33MK6.3V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTS41SB84D33UF+/-10%6.3V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTS41SB84D33UF+/-10%6.3V by EXXELIA Group

Select Manufacturer
Which Manufacturer of CTS41SB84D33UF+/-10%6.3V would you like to use for your alert(s)?
  • Please alert me when CTS41SB84D33UF+/-10%6.3V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTS41SB84D33UF+/-10%6.3V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTS41SB84D33UF+/-10%6.3V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTS41SB84D33UF+/-10%6.3V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTS41SB84D33UF+/-10%6.3V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTS41SB84D33UF+/-10%6.3V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: