Part Details for UPD70216GF-8-3B9 by NEC Electronics America Inc
Overview of UPD70216GF-8-3B9 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for UPD70216GF-8-3B9
UPD70216GF-8-3B9 CAD Models
UPD70216GF-8-3B9 Part Data Attributes:
|
UPD70216GF-8-3B9
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD70216GF-8-3B9
NEC Electronics America Inc
Microprocessor, 16-Bit, 8MHz, MOS, PQFP80, 14 X 20 MM, PLASTIC, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 14 X 20 MM, PLASTIC, QFP-80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.13 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 8 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 80 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3 mm | |
Speed | 8 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for UPD70216GF-8-3B9
This table gives cross-reference parts and alternative options found for UPD70216GF-8-3B9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70216GF-8-3B9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8S18010FSC | Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, QFP-80 | Littelfuse Inc | UPD70216GF-8-3B9 vs Z8S18010FSC |
Z8L18033FSC | Microprocessor, 8-Bit, CMOS, PQFP80, QFP-80 | Zilog Inc | UPD70216GF-8-3B9 vs Z8L18033FSC |
UPD70216GF(A)-10-3B9 | Microprocessor, 16-Bit, 10MHz, MOS, PQFP80, 14 X 20 MM, PLASTIC, QFP-80 | NEC Electronics America Inc | UPD70216GF-8-3B9 vs UPD70216GF(A)-10-3B9 |
TS80C186EA-13 | 16-BIT, 13MHz, MICROPROCESSOR, PQFP80, QFP-80 | Intel Corporation | UPD70216GF-8-3B9 vs TS80C186EA-13 |
HD64180ZF-6 | 8-BIT, 6.17MHz, MICROPROCESSOR, PQFP80, PLASTIC, FP-80 | Renesas Electronics Corporation | UPD70216GF-8-3B9 vs HD64180ZF-6 |
SB80L186-12 | Microprocessor, 16-Bit, 12.5MHz, CMOS, PQFP80, TQFP-80 | AMD | UPD70216GF-8-3B9 vs SB80L186-12 |
TS80C188EA20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | UPD70216GF-8-3B9 vs TS80C188EA20 |
Z8018010FEC | Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, PLASTIC, QFP-80 | IXYS Corporation | UPD70216GF-8-3B9 vs Z8018010FEC |
TSB80L186EA8 | Microprocessor, 16-Bit, 8MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | UPD70216GF-8-3B9 vs TSB80L186EA8 |
HD64180ZFJ-6 | Microprocessor, 8-Bit, 6.17MHz, CMOS, PQFP80, PLASTIC, FP-80 | Hitachi Ltd | UPD70216GF-8-3B9 vs HD64180ZFJ-6 |