Microcontrollers and Processors
SB80C186XL25
Description: Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80

Overview of SB80C186XL25 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SB80C186XL25 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SB80C186XL25 by Rochester Electronics LLC

SB80C186XL25
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
80
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE
Address Bus Width
20
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
50 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G80
Length
12 mm
Low Power Mode
YES
Number of Terminals
80
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.66 mm
Speed
25 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. SB80C186XL25
    Rochester Electronics LLC
    Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80
    VS

Alternate Parts for SB80C186XL25

This table gives cross-reference parts and alternative options found for SB80C186XL25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB80C186XL25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SB80C186EB-25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80 Intel Corporation SB80C186XL25 vs SB80C186EB-25
TK80C186EB-25CT Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, ROHS COMPLIANT, PLASTIC, TQFP-80 Tekmos Inc SB80C186XL25 vs TK80C186EB-25CT
TK80C186EB-25IT Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, ROHS COMPLIANT, PLASTIC, TQFP-80 Tekmos Inc SB80C186XL25 vs TK80C186EB-25IT
SB80C186-25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, TQFP-80 AMD SB80C186XL25 vs SB80C186-25
SB80C186XL25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80 Intel Corporation SB80C186XL25 vs SB80C186XL25
TSB80C186EB25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80 Intel Corporation SB80C186XL25 vs TSB80C186EB25
Part Number Description Manufacturer Compare
Z8L18033FSC Microprocessor, 8-Bit, CMOS, PQFP80, QFP-80 Zilog Inc SB80C186XL25 vs Z8L18033FSC
HD64180ZF-6 8-BIT, 6.17MHz, MICROPROCESSOR, PQFP80, PLASTIC, FP-80 Renesas Electronics Corporation SB80C186XL25 vs HD64180ZF-6
TS80C186EA-13 16-BIT, 13MHz, MICROPROCESSOR, PQFP80, QFP-80 Intel Corporation SB80C186XL25 vs TS80C186EA-13
S80L186EB16 16-BIT, 16MHz, MICROPROCESSOR, PQFP80, EIAJ, QFP-80 Intel Corporation SB80C186XL25 vs S80L186EB16
UPD70216GF(A)-10-3B9 Microprocessor, 16-Bit, 10MHz, MOS, PQFP80, 14 X 20 MM, PLASTIC, QFP-80 NEC Electronics America Inc SB80C186XL25 vs UPD70216GF(A)-10-3B9
S80L186 Microprocessor, 16-Bit, 10MHz, CMOS, PQFP80, PLASTIC, QFP-80 AMD SB80C186XL25 vs S80L186
UPD70208HGK-10-9EU Microprocessor, 16-Bit, 10MHz, MOS, PQFP80, 12 X 12 MM, FINE PITCH, PLASTIC, TQFP-80 NEC Electronics America Inc SB80C186XL25 vs UPD70208HGK-10-9EU
SB80L186EA13 Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, SHRINK, QFP-80 Intel Corporation SB80C186XL25 vs SB80L186EA13
SB80L188EA8 Microprocessor, 16-Bit, 8MHz, CMOS, PQFP80, SHRINK, QFP-80 Intel Corporation SB80C186XL25 vs SB80L188EA8
S80L186EA8 Microprocessor, 16-Bit, 8MHz, CMOS, PQFP80, EIAJ, QFP-80 Intel Corporation SB80C186XL25 vs S80L186EA8

Related Parts for SB80C186XL25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB80C186XL25 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB80C186XL25 by Rochester Electronics LLC

  • Please alert me when SB80C186XL25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SB80C186XL25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB80C186XL25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SB80C186XL25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB80C186XL25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB80C186XL25 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: