Part Details for SB80C186XL25 by Rochester Electronics LLC
Overview of SB80C186XL25 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB80C186XL25
SB80C186XL25 CAD Models
SB80C186XL25 Part Data Attributes
|
SB80C186XL25
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SB80C186XL25
Rochester Electronics LLC
Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.66 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for SB80C186XL25
This table gives cross-reference parts and alternative options found for SB80C186XL25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB80C186XL25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB80C186XL-25 | 16-BIT, 25MHz, MICROPROCESSOR, PQFP80, SHRINK, QFP-80 | Intel Corporation | SB80C186XL25 vs SB80C186XL-25 |
SB80C186EB25 | 16-BIT, 25MHz, MICROPROCESSOR, PQFP80, SHRINK, QFP-80 | Intel Corporation | SB80C186XL25 vs SB80C186EB25 |
TSB80C186EB25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | SB80C186XL25 vs TSB80C186EB25 |
TSB80C186EA25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | SB80C186XL25 vs TSB80C186EA25 |
SB80C186-25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, TQFP-80 | AMD | SB80C186XL25 vs SB80C186-25 |
SB80C186XL25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | SB80C186XL25 vs SB80C186XL25 |
TK80C186EB-25IT | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, ROHS COMPLIANT, PLASTIC, TQFP-80 | Tekmos Inc | SB80C186XL25 vs TK80C186EB-25IT |