Microcontrollers and Processors
SB80C186XL-12
Description: 16-BIT, 12MHz, MICROPROCESSOR, PQFP80, SHRINK, QFP-80

Overview of SB80C186XL-12 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SB80C186XL-12 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SB80C186XL-12 by Intel Corporation

SB80C186XL-12
Intel Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INTEL CORP
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
80
Reach Compliance Code
unknown
Address Bus Width
20
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
25 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G80
Length
12 mm
Low Power Mode
YES
Number of DMA Channels
2
Number of External Interrupts
5
Number of Serial I/Os
Number of Terminals
80
On Chip Data RAM Width
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
1.7 mm
Speed
12 MHz
Supply Current-Max
62.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. SB80C186XL-12
    Intel Corporation
    16-BIT, 12MHz, MICROPROCESSOR, PQFP80, SHRINK, QFP-80
    VS

Alternate Parts for SB80C186XL-12

This table gives cross-reference parts and alternative options found for SB80C186XL-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB80C186XL-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SB80C186XL12 Microprocessor, 16-Bit, 12MHz, CMOS, PQFP80, SHRINK, QFP-80 Intel Corporation SB80C186XL-12 vs SB80C186XL12
Part Number Description Manufacturer Compare
Z8S18010FSC Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, QFP-80 Littelfuse Inc SB80C186XL-12 vs Z8S18010FSC
Z8018010FE IC 8-BIT, 10 MHz, MICROPROCESSOR, PQFP80, QFP-80, Microprocessor Zilog Inc SB80C186XL-12 vs Z8018010FE
UPD70216GF-8-3B9 Microprocessor, 16-Bit, 8MHz, MOS, PQFP80, 14 X 20 MM, PLASTIC, QFP-80 NEC Electronics America Inc SB80C186XL-12 vs UPD70216GF-8-3B9
SB80C186XL20 Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, SHRINK, QFP-80 Intel Corporation SB80C186XL-12 vs SB80C186XL20
SB80L186EB-13 Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, SHRINK, QFP-80 Intel Corporation SB80C186XL-12 vs SB80L186EB-13
TSB80L186EA8 Microprocessor, 16-Bit, 8MHz, CMOS, PQFP80, SHRINK, QFP-80 Intel Corporation SB80C186XL-12 vs TSB80L186EA8
TS80C186EB20 Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, EIAJ, QFP-80 Intel Corporation SB80C186XL-12 vs TS80C186EB20
SB80C186EB-25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80 Intel Corporation SB80C186XL-12 vs SB80C186EB-25
TSB80C186EA25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80 Intel Corporation SB80C186XL-12 vs TSB80C186EA25
UPD70216HGK-10-9EU Microprocessor, 16-Bit, 10MHz, MOS, PQFP80, 12 X 12 MM, FINE PITCH, PLASTIC, TQFP-80 NEC Electronics America Inc SB80C186XL-12 vs UPD70216HGK-10-9EU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB80C186XL-12 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB80C186XL-12 by Intel Corporation

  • Please alert me when SB80C186XL-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SB80C186XL-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB80C186XL-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SB80C186XL-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB80C186XL-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB80C186XL-12 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: