SB6D1FG05W2S0001AN
Amphenol FCi
Description: Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle

Overview of SB6D1FG05W2S0001AN by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for SB6D1FG05W2S0001AN by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SB6D1FG05W2S0001AN by Amphenol FCi

SB6D1FG05W2S0001AN
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
POLARIZED
Body/Shell Style
RECEPTACLE
Connector Type
RACK AND PANEL CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
Termination Type
CRIMP
Total Number of Contacts
125
Want to compare parts?
  1. SB6D1FG05W2S0001AN
    Amphenol FCi
    Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for SB6D1FG05W2S0001AN

This table gives cross-reference parts and alternative options found for SB6D1FG05W2S0001AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB6D1FG05W2S0001AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BKAE1-125AE4 Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle ITT Interconnect Solutions SB6D1FG05W2S0001AN vs BKAE1-125AE4
SB6D1FH05W2S0001AN Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle Amphenol FCi SB6D1FG05W2S0001AN vs SB6D1FH05W2S0001AN
BKAE1-125AC4 Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle ITT Interconnect Solutions SB6D1FG05W2S0001AN vs BKAE1-125AC4
SB611FH05W2S0001AN Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle Amphenol FCi SB6D1FG05W2S0001AN vs SB611FH05W2S0001AN
BKAD1-125AF4 Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle ITT Interconnect Solutions SB6D1FG05W2S0001AN vs BKAD1-125AF4
BKAF1-125AD4 Rack and Panel Connector, 125 Contact(s), Female, Wire Wrap Terminal, Receptacle ITT Interconnect Solutions SB6D1FG05W2S0001AN vs BKAF1-125AD4
BKAD1-125AB4 Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle ITT Interconnect Solutions SB6D1FG05W2S0001AN vs BKAD1-125AB4
BKAC1-125-4 Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle ITT Interconnect Solutions SB6D1FG05W2S0001AN vs BKAC1-125-4
BKAT1-125AD4 Rack and Panel Connector, 125 Contact(s), Female, Receptacle ITT Interconnect Solutions SB6D1FG05W2S0001AN vs BKAT1-125AD4
SB611FG05W2S0001AN Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Communications Solutions SB6D1FG05W2S0001AN vs SB611FG05W2S0001AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB6D1FG05W2S0001AN by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB6D1FG05W2S0001AN by Amphenol FCi

Select Manufacturer
Which Manufacturer of SB6D1FG05W2S0001AN would you like to use for your alert(s)?
  • Please alert me when SB6D1FG05W2S0001AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SB6D1FG05W2S0001AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB6D1FG05W2S0001AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SB6D1FG05W2S0001AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB6D1FG05W2S0001AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB6D1FG05W2S0001AN by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: