Part Details for SB611FG05W2S0001AN by Amphenol Communications Solutions
Overview of SB611FG05W2S0001AN by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB611FG05W2S0001AN
SB611FG05W2S0001AN CAD Models
SB611FG05W2S0001AN Part Data Attributes
|
SB611FG05W2S0001AN
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SB611FG05W2S0001AN
Amphenol Communications Solutions
Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 125 |
Alternate Parts for SB611FG05W2S0001AN
This table gives cross-reference parts and alternative options found for SB611FG05W2S0001AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB611FG05W2S0001AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKAE1-125AE4 | Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | SB611FG05W2S0001AN vs BKAE1-125AE4 |
BKAF1-125-3 | Rack and Panel Connector, 125 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | SB611FG05W2S0001AN vs BKAF1-125-3 |
SB6D1FH05W2S0001AN | Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol FCi | SB611FG05W2S0001AN vs SB6D1FH05W2S0001AN |
BKAS1-125AF4 | Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | SB611FG05W2S0001AN vs BKAS1-125AF4 |
BKAS1-125AC4 | Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | SB611FG05W2S0001AN vs BKAS1-125AC4 |
BKAS1-125AE4 | Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | SB611FG05W2S0001AN vs BKAS1-125AE4 |
BKAT1-125AE4 | Rack and Panel Connector, 125 Contact(s), Female, Receptacle | ITT Interconnect Solutions | SB611FG05W2S0001AN vs BKAT1-125AE4 |
BKAE1-125-4 | Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | SB611FG05W2S0001AN vs BKAE1-125-4 |
BKAF1-125AA4 | Rack and Panel Connector, 125 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | SB611FG05W2S0001AN vs BKAF1-125AA4 |
BKAE1-125AC4 | Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | SB611FG05W2S0001AN vs BKAE1-125AC4 |