Part Details for SB63M0R15A7S-511 by YAGEO Corporation
Overview of SB63M0R15A7S-511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB63M0R15A7S-511
SB63M0R15A7S-511 CAD Models
SB63M0R15A7S-511 Part Data Attributes
|
SB63M0R15A7S-511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SB63M0R15A7S-511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 337000 mΩ | |
Leakage Current | 0.0000189 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for SB63M0R15A7S-511
This table gives cross-reference parts and alternative options found for SB63M0R15A7S-511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB63M0R15A7S-511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB63M0R15B7SL511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R15A7S-511 vs SB63M0R15B7SL511 |
SB63M0R15B5F5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R15A7S-511 vs SB63M0R15B5F5511 |
SB63M0R15APSQ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R15A7S-511 vs SB63M0R15APSQ511 |
SB63M0R15B3SJ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R15A7S-511 vs SB63M0R15B3SJ511 |
SB63M0R15A2SV511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R15A7S-511 vs SB63M0R15A2SV511 |
SB63M0R15B5F7511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R15A7S-511 vs SB63M0R15B5F7511 |
SB63M0R15A2FQ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R15A7S-511 vs SB63M0R15A2FQ511 |
SB63M0R15BZFJ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R15A7S-511 vs SB63M0R15BZFJ511 |
B41022A8154M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SB63M0R15A7S-511 vs B41022A8154M007 |
SB63M0R15BPS7511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R15A7S-511 vs SB63M0R15BPS7511 |