Part Details for SB63M0R15A2FQ511 by YAGEO Corporation
Overview of SB63M0R15A2FQ511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB63M0R15A2FQ511
SB63M0R15A2FQ511 CAD Models
SB63M0R15A2FQ511 Part Data Attributes
|
SB63M0R15A2FQ511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SB63M0R15A2FQ511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 337000 mΩ | |
Leakage Current | 0.0000189 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for SB63M0R15A2FQ511
This table gives cross-reference parts and alternative options found for SB63M0R15A2FQ511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB63M0R15A2FQ511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB63M0R15A1FQ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R15A2FQ511 vs SB63M0R15A1FQ511 |
SB63M0R15B3SM511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R15A2FQ511 vs SB63M0R15B3SM511 |
SB63M0R15B7FL511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R15A2FQ511 vs SB63M0R15B7FL511 |
SB63M0R15A5SJ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R15A2FQ511 vs SB63M0R15A5SJ511 |
SB63M0R15AZF7511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R15A2FQ511 vs SB63M0R15AZF7511 |
SB63M0R15B5S-511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R15A2FQ511 vs SB63M0R15B5S-511 |
SB63M0R15A3S1511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R15A2FQ511 vs SB63M0R15A3S1511 |
SB63M0R15A2FW511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R15A2FQ511 vs SB63M0R15A2FW511 |
B41022A8154M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SB63M0R15A2FQ511 vs B41022A8154M002 |
SB63M0R15B2SQ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R15A2FQ511 vs SB63M0R15B2SQ511 |