Part Details for SB34AFC_R1_00001 by PanJit Semiconductor
Overview of SB34AFC_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB34AFC_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SB34AFC_R1_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V,Schottky,SMAF-C,3A RoHS: Compliant | 0 |
|
$0.0580 / $0.3800 | Order Now |
|
NAC | 40V,Schottky,SMAF-C,3A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 357400 |
|
$0.0540 / $0.0600 | Buy Now |
Part Details for SB34AFC_R1_00001
SB34AFC_R1_00001 CAD Models
SB34AFC_R1_00001 Part Data Attributes:
|
SB34AFC_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB34AFC_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMAF-C, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMAF-C, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SB34AFC_R1_00001
This table gives cross-reference parts and alternative options found for SB34AFC_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB34AFC_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS34LRUG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SB34AFC_R1_00001 vs SS34LRUG |
SS34LRH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SB34AFC_R1_00001 vs SS34LRH |
SH34F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SB34AFC_R1_00001 vs SH34F |
SS34LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SB34AFC_R1_00001 vs SS34LW |
SS34LWHRQG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Taiwan Semiconductor | SB34AFC_R1_00001 vs SS34LWHRQG |
FM5822L-T | Rectifier Diode, | Rectron Semiconductor | SB34AFC_R1_00001 vs FM5822L-T |
1C5822AG | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SB34AFC_R1_00001 vs 1C5822AG |
SH34 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SB34AFC_R1_00001 vs SH34 |
RBS3LAM40C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDTM, 2 PIN | ROHM Semiconductor | SB34AFC_R1_00001 vs RBS3LAM40C |
CDBAT340-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SB34AFC_R1_00001 vs CDBAT340-HF |