SB34AFC_R1_00001 vs 1C5822AG feature comparison

SB34AFC_R1_00001 PanJit Semiconductor

Buy Now Datasheet

1C5822AG Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description SMAF-C, 2 PIN
Reach Compliance Code not_compliant unknown
Samacsys Manufacturer PANJIT
Additional Feature LOW POWER LOSS FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V 0.7 V
JESD-30 Code R-PDSO-F2 S-XUUC-N1
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE UNCASED CHIP
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 100 µA 1500 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT NO LEAD
Terminal Position DUAL UPPER
Base Number Matches 1 1
ECCN Code EAR99

Compare SB34AFC_R1_00001 with alternatives

Compare 1C5822AG with alternatives