Part Details for SB160 by LRC Leshan Radio Co Ltd
Overview of SB160 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3807AC-C2-33SB-16.000000 | SiTime | Standard Frequency VCXO | |
SiT9003AI-23-33SB-16.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator | |
SIT9003AI-34-33SB-16.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator |
Part Details for SB160
SB160 CAD Models
SB160 Part Data Attributes
|
SB160
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB160
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 60 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SB160
This table gives cross-reference parts and alternative options found for SB160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Galaxy Semi-Conductor Co Ltd | SB160 vs SB160 |
SB160-E3/73 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | SB160 vs SB160-E3/73 |
SB160-T/R | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | SB160 vs SB160-T/R |
SB160-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SB160 vs SB160-T3 |
SB160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | SB160 vs SB160 |
SB160T50R | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | SB160 vs SB160T50R |
SB160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | EIC Semiconductor Inc | SB160 vs SB160 |
SB160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | SB160 vs SB160 |
SB160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM) | Qua-Tron Electronics Industrial Co Ltd | SB160 vs SB160 |
SR160-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SB160 vs SR160-T3 |