Part Details for SB10350K7-29.999-IT&R by Sunny Electronics Corp
Overview of SB10350K7-29.999-IT&R by Sunny Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB10350K7-29.999-IT&R
SB10350K7-29.999-IT&R CAD Models
SB10350K7-29.999-IT&R Part Data Attributes
|
SB10350K7-29.999-IT&R
Sunny Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SB10350K7-29.999-IT&R
Sunny Electronics Corp
Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC-49/U, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 29.999 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.5XB5.0XH11.3 (mm)/L0.453XB0.197XH0.445 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | NO |
Alternate Parts for SB10350K7-29.999-IT&R
This table gives cross-reference parts and alternative options found for SB10350K7-29.999-IT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB10350K7-29.999-IT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB10350A7-29.999-ST&R | Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC-49/U, 2 PIN | Sunny Electronics Corp | SB10350K7-29.999-IT&R vs SB10350A7-29.999-ST&R |
SB10350G7-29.999-ST&R | Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC-49/U, 2 PIN | Sunny Electronics Corp | SB10350K7-29.999-IT&R vs SB10350G7-29.999-ST&R |
SB10350D7-29.999-IT&R | Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC-49/U, 2 PIN | Sunny Electronics Corp | SB10350K7-29.999-IT&R vs SB10350D7-29.999-IT&R |
SB10350J7-29.999-ST&R | Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC-49/U, 2 PIN | Sunny Electronics Corp | SB10350K7-29.999-IT&R vs SB10350J7-29.999-ST&R |
SB10350L7-29.999-IT&R | Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC-49/U, 2 PIN | Sunny Electronics Corp | SB10350K7-29.999-IT&R vs SB10350L7-29.999-IT&R |
SB10350C7-29.999-IT&R | Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC-49/U, 2 PIN | Sunny Electronics Corp | SB10350K7-29.999-IT&R vs SB10350C7-29.999-IT&R |
SB10350F7-29.999-IT&R | Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC-49/U, 2 PIN | Sunny Electronics Corp | SB10350K7-29.999-IT&R vs SB10350F7-29.999-IT&R |
SB10350L7-29.999-ST&R | Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC-49/U, 2 PIN | Sunny Electronics Corp | SB10350K7-29.999-IT&R vs SB10350L7-29.999-ST&R |
SB10350K7-29.999-ST&R | Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC-49/U, 2 PIN | Sunny Electronics Corp | SB10350K7-29.999-IT&R vs SB10350K7-29.999-ST&R |
SB10350G7-29.999-IT&R | Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC-49/U, 2 PIN | Sunny Electronics Corp | SB10350K7-29.999-IT&R vs SB10350G7-29.999-IT&R |