SB10350K7-29.999-IT&R
vs
SB10350K7-29.999-ST&R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SUNNY ELECTRONICS CORP
SUNNY ELECTRONICS CORP
Package Description
HC-49/U, 2 PIN
HC-49/U, 2 PIN
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
AT CUT; TR
AT CUT; TR
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
PARALLEL - 3RD OVERTONE
Drive Level
100 µW
100 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
50 ppm
50 ppm
Load Capacitance
10 pF
10 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
29.999 MHz
29.999 MHz
Operating Temperature-Max
90 °C
90 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
L11.5XB5.0XH11.3 (mm)/L0.453XB0.197XH0.445 (inch)
L11.5XB5.0XH11.3 (mm)/L0.453XB0.197XH0.445 (inch)
Series Resistance
60 Ω
60 Ω
Surface Mount
NO
NO
Base Number Matches
1
1
Pbfree Code
Yes
Compare SB10350K7-29.999-IT&R with alternatives
Compare SB10350K7-29.999-ST&R with alternatives