Part Details for SB063M2R20A2F-0511 by YAGEO Corporation
Overview of SB063M2R20A2F-0511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4051-1ARJZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
ADA4051-1AKSZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
130511-HMC920LP5E | Analog Devices | HMC920LP5E Evaluation PCB |
Part Details for SB063M2R20A2F-0511
SB063M2R20A2F-0511 CAD Models
SB063M2R20A2F-0511 Part Data Attributes
|
SB063M2R20A2F-0511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SB063M2R20A2F-0511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, CAN, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30800 mΩ | |
Leakage Current | 0.0004 mA | |
Length | 11 mm | |
Manufacturer Series | SB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 30 mA | |
Series | SB | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SB063M2R20A2F-0511
This table gives cross-reference parts and alternative options found for SB063M2R20A2F-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB063M2R20A2F-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK1221UM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | Xiamen Wanming Electronics Co Ltd | SB063M2R20A2F-0511 vs RK1221UM |
UTW2R2M63TR635X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | SB063M2R20A2F-0511 vs UTW2R2M63TR635X11 |
EEUEB1J2R2SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | SB063M2R20A2F-0511 vs EEUEB1J2R2SB |
RGA2R2M1JBC-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | SB063M2R20A2F-0511 vs RGA2R2M1JBC-0511 |
SB063M2R20D2F-0511 | RF Transformer | YAGEO Corporation | SB063M2R20A2F-0511 vs SB063M2R20D2F-0511 |
SB063M2R20K5F30511 | RF Transformer | YAGEO Corporation | SB063M2R20A2F-0511 vs SB063M2R20K5F30511 |
SN063M2R20C2F-0511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | SB063M2R20A2F-0511 vs SN063M2R20C2F-0511 |
ESH225M063AC3DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF | KEMET Corporation | SB063M2R20A2F-0511 vs ESH225M063AC3DA |
SE063M2R20C2F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | SB063M2R20A2F-0511 vs SE063M2R20C2F10511 |
RGA2R2M1JTA-0511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | SB063M2R20A2F-0511 vs RGA2R2M1JTA-0511P |