Part Details for RGA2R2M1JBC-0511 by Lelon Electronics Corp
Overview of RGA2R2M1JBC-0511 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0511GA(A)-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | |
UPD78F0511AGA(R)-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0511GB-UES-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part Details for RGA2R2M1JBC-0511
RGA2R2M1JBC-0511 CAD Models
RGA2R2M1JBC-0511 Part Data Attributes
|
RGA2R2M1JBC-0511
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA2R2M1JBC-0511
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 30 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for RGA2R2M1JBC-0511
This table gives cross-reference parts and alternative options found for RGA2R2M1JBC-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA2R2M1JBC-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SB063M2R20K5F10511 | YAGEO Corporation | Check for Price | RF Transformer | RGA2R2M1JBC-0511 vs SB063M2R20K5F10511 |
R0081063222M | TDK Epcos | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | RGA2R2M1JBC-0511 vs R0081063222M |
KSH225M063T1A5C11K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | RGA2R2M1JBC-0511 vs KSH225M063T1A5C11K |
EC2.263HNPLNP | Jackcon Capacitor Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | RGA2R2M1JBC-0511 vs EC2.263HNPLNP |
UTWLL2R2M63CF25X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | RGA2R2M1JBC-0511 vs UTWLL2R2M63CF25X11 |
ESL225M063AC3DA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | RGA2R2M1JBC-0511 vs ESL225M063AC3DA |
RGA2R2M1JCC-0511C | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | RGA2R2M1JBC-0511 vs RGA2R2M1JCC-0511C |
KSE225M063T1ABC11K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | RGA2R2M1JBC-0511 vs KSE225M063T1ABC11K |
KSH225M063R1A5C11K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | RGA2R2M1JBC-0511 vs KSH225M063R1A5C11K |
RGA2R2M1JSF-0511C | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | RGA2R2M1JBC-0511 vs RGA2R2M1JSF-0511C |