There are no models available for this part yet.
Overview of SAT127BT-ADJ by Spectrum Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
CAD Models for SAT127BT-ADJ by Spectrum Microwave
Part Data Attributes for SAT127BT-ADJ by Spectrum Microwave
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SATCON ELECTRONICS
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input-Output Voltage Differential-Max
|
40 V
|
Input-Output Voltage Differential-Min
|
3 V
|
JESD-30 Code
|
S-PDSO-G8
|
Length
|
13.71 mm
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
150 °C
|
Output Current1-Max
|
1 A
|
Output Current2-Max
|
1 A
|
Output Voltage1-Max
|
1.275 V
|
Output Voltage1-Min
|
1.225 V
|
Output Voltage2-Max
|
-1.3 V
|
Output Voltage2-Min
|
-1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE MIXED MULTIPLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
6.6 mm
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
13.71 mm
|
Alternate Parts for SAT127BT-ADJ
This table gives cross-reference parts and alternative options found for SAT127BT-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAT127BT-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAT127ABT-ADJ | Adjustable Mixed Standard Regulator, 2 Output, 1.238V1 Min, -1.225V2 Min, 1.262V1 Max, -1.27V2 Max, PDSO8, SMT-8 | Spectrum Microwave | SAT127BT-ADJ vs SAT127ABT-ADJ |
M5230FP | DUAL OUTPUT, ADJUSTABLE MIXED REGULATOR, PDSO8, SOP-8 | Renesas Electronics Corporation | SAT127BT-ADJ vs M5230FP |
SAT127AT-ADJ | Adjustable Mixed Standard Regulator, 2 Output, 1.238V1 Min, -1.225V2 Min, 1.262V1 Max, -1.27V2 Max, PDSO8, SMT-8 | Spectrum Microwave | SAT127BT-ADJ vs SAT127AT-ADJ |