SASR115A8-4.000-GT&R
Sunny Electronics Corp
Description: Series - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, GULLWING, HC-49/U, 2 PIN

Overview of SASR115A8-4.000-GT&R by Sunny Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for SASR115A8-4.000-GT&R by Sunny Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SASR115A8-4.000-GT&R by Sunny Electronics Corp

SASR115A8-4.000-GT&R
Sunny Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SUNNY ELECTRONICS CORP
Package Description
ROHS COMPLIANT, RESISTANCE WELDED, GULLWING, HC-49/U, 2 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.30
Additional Feature
AT-CUT; TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.01%
Frequency Tolerance
15 ppm
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
4 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L13.2XB11.2XH5.3 (mm)/L0.52XB0.441XH0.209 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Want to compare parts?
  1. SASR115A8-4.000-GT&R
    Sunny Electronics Corp
    Series - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, GULLWING, HC-49/U, 2 PIN
    VS

Alternate Parts for SASR115A8-4.000-GT&R

This table gives cross-reference parts and alternative options found for SASR115A8-4.000-GT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SASR115A8-4.000-GT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SASR315E8-4.000-G Series - Fundamental Quartz Crystal, 4MHz Nom, GULLWING, HC-49/U, 2 PIN Sunny Electronics Corp SASR115A8-4.000-GT&R vs SASR315E8-4.000-G
SASR315E8-4.000-GT&R Series - Fundamental Quartz Crystal, 4MHz Nom, GULLWING, HC-49/U, 2 PIN Sunny Electronics Corp SASR115A8-4.000-GT&R vs SASR315E8-4.000-GT&R
SASR315A8-4.000-G Series - Fundamental Quartz Crystal, 4MHz Nom, GULLWING, HC-49/U, 2 PIN Sunny Electronics Corp SASR115A8-4.000-GT&R vs SASR315A8-4.000-G
SASR115E8-4.000-GT&R Series - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, GULLWING, HC-49/U, 2 PIN Sunny Electronics Corp SASR115A8-4.000-GT&R vs SASR115E8-4.000-GT&R
SASR115E8-4.000-G Series - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, GULLWING, HC-49/U, 2 PIN Sunny Electronics Corp SASR115A8-4.000-GT&R vs SASR115E8-4.000-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SASR115A8-4.000-GT&R by Sunny Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SASR115A8-4.000-GT&R by Sunny Electronics Corp

Select Manufacturer
Which Manufacturer of SASR115A8-4.000-GT&R would you like to use for your alert(s)?
  • Please alert me when SASR115A8-4.000-GT&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SASR115A8-4.000-GT&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SASR115A8-4.000-GT&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SASR115A8-4.000-GT&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SASR115A8-4.000-GT&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SASR115A8-4.000-GT&R by Sunny Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: