Part Details for SASR115E8-4.000-G by Sunny Electronics Corp
Overview of SASR115E8-4.000-G by Sunny Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SASR115E8-4.000-G
SASR115E8-4.000-G CAD Models
SASR115E8-4.000-G Part Data Attributes
|
SASR115E8-4.000-G
Sunny Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SASR115E8-4.000-G
Sunny Electronics Corp
Series - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, GULLWING, HC-49/U, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED, GULLWING, HC-49/U, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 15 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L13.2XB11.2XH5.3 (mm)/L0.52XB0.441XH0.209 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for SASR115E8-4.000-G
This table gives cross-reference parts and alternative options found for SASR115E8-4.000-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SASR115E8-4.000-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SASR315E8-4.000-G | Series - Fundamental Quartz Crystal, 4MHz Nom, GULLWING, HC-49/U, 2 PIN | Sunny Electronics Corp | SASR115E8-4.000-G vs SASR315E8-4.000-G |
SASR315E8-4.000-GT&R | Series - Fundamental Quartz Crystal, 4MHz Nom, GULLWING, HC-49/U, 2 PIN | Sunny Electronics Corp | SASR115E8-4.000-G vs SASR315E8-4.000-GT&R |
SASR315A8-4.000-G | Series - Fundamental Quartz Crystal, 4MHz Nom, GULLWING, HC-49/U, 2 PIN | Sunny Electronics Corp | SASR115E8-4.000-G vs SASR315A8-4.000-G |
SASR115E8-4.000-GT&R | Series - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, GULLWING, HC-49/U, 2 PIN | Sunny Electronics Corp | SASR115E8-4.000-G vs SASR115E8-4.000-GT&R |
SASR115A8-4.000-GT&R | Series - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, GULLWING, HC-49/U, 2 PIN | Sunny Electronics Corp | SASR115E8-4.000-G vs SASR115A8-4.000-GT&R |