Part Details for SAB9077HB by NXP Semiconductors
Overview of SAB9077HB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Automotive
Part Details for SAB9077HB
SAB9077HB CAD Models
SAB9077HB Part Data Attributes
|
SAB9077HB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAB9077HB
NXP Semiconductors
IC PICTURE-IN-PICTURE IC, PQFP100, PLASTIC, SOT-317-2, QFP-100, Superimposer IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Consumer IC Type | PICTURE-IN-PICTURE IC | |
Freeze of Live Pictures | YES | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
No of Colors for Background | 8 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Video Standard | PAL; NTSC | |
Width | 14 mm |