Part Details for SAB8288A-P by Siemens
Overview of SAB8288A-P by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for SAB8288A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 95 |
|
RFQ |
Part Details for SAB8288A-P
SAB8288A-P CAD Models
SAB8288A-P Part Data Attributes:
|
SAB8288A-P
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAB8288A-P
Siemens
Control/Command Signal Generator, 10MHz, Bipolar, PDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | SAB80186; SAB80188; SAB8086; SAB8088 | |
Clock Frequency-Max | 10 MHz | |
JESD-30 Code | R-PDIP-T20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for SAB8288A-P
This table gives cross-reference parts and alternative options found for SAB8288A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB8288A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QP8288 | Control/Command Signal Generator, 10MHz, CMOS, PDIP20 | Intel Corporation | SAB8288A-P vs QP8288 |
D8288B | Control/Command Signal Generator, 10MHz, Bipolar, CDIP20, CERAMIC, DIP-20 | AMD | SAB8288A-P vs D8288B |
D8288 | Control/Command Signal Generator, 10MHz, CMOS, CDIP20, | Intel Corporation | SAB8288A-P vs D8288 |
TD8288 | Control/Command Signal Generator, 10MHz, CMOS, CDIP20 | Intel Corporation | SAB8288A-P vs TD8288 |
KS82C88A-10IP | Control/Command Signal Generator, 10MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Samsung Semiconductor | SAB8288A-P vs KS82C88A-10IP |
LP8288 | Control/Command Signal Generator, 10MHz, CMOS, PDIP20 | Intel Corporation | SAB8288A-P vs LP8288 |
KS82C88A-10CP | Control/Command Signal Generator, 10MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Samsung Semiconductor | SAB8288A-P vs KS82C88A-10CP |
M5L8288P | Control/Command Signal Generator, 10MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | SAB8288A-P vs M5L8288P |