Part Details for SAB82289-1P by Siemens
Overview of SAB82289-1P by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SAB82289-1P
SAB82289-1P CAD Models
SAB82289-1P Part Data Attributes:
|
SAB82289-1P
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAB82289-1P
Siemens
Bus Arbiter/Continuous Signal Generator, 20MHz, CMOS, PDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | SAB80286 | |
Clock Frequency-Max | 20 MHz | |
JESD-30 Code | R-PDIP-T20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR |
Alternate Parts for SAB82289-1P
This table gives cross-reference parts and alternative options found for SAB82289-1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB82289-1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-85528012C | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CQCC20 | Harris Semiconductor | SAB82289-1P vs 5962-85528012C |
M5L8288P | Control/Command Signal Generator, 10MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | SAB82289-1P vs M5L8288P |
UPD71088C-10 | Control/Command Signal Generator, 10MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | NEC Electronics America Inc | SAB82289-1P vs UPD71088C-10 |
QD8289 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Intel Corporation | SAB82289-1P vs QD8289 |
LD8289-1 | Bus Arbiter/Continuous Signal Generator, 10MHz, CMOS, CDIP20 | Intel Corporation | SAB82289-1P vs LD8289-1 |
KS82C88A-10IP | Control/Command Signal Generator, 10MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Samsung Semiconductor | SAB82289-1P vs KS82C88A-10IP |
LP8289-1 | Bus Arbiter/Continuous Signal Generator, 10MHz, CMOS, PDIP20 | Intel Corporation | SAB82289-1P vs LP8289-1 |
CD82C89 | 8MHz, BUS ARBITER AND CONT SIG GEN, CDIP20 | Intersil Corporation | SAB82289-1P vs CD82C89 |
CA82C88-5IJ | Control/Command Signal Generator, 5MHz, CDIP20 | Integrated Device Technology Inc | SAB82289-1P vs CA82C88-5IJ |
MD82C288-12/883 | Control/Command Signal Generator, CMOS, CDIP20 | Harris Semiconductor | SAB82289-1P vs MD82C288-12/883 |