Part Details for SAB82288-P by Siemens
Overview of SAB82288-P by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for SAB82288-P
SAB82288-P CAD Models
SAB82288-P Part Data Attributes:
|
SAB82288-P
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAB82288-P
Siemens
Control/Command Signal Generator, 16MHz, CMOS, PDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | SAB80286 | |
Clock Frequency-Max | 16 MHz | |
JESD-30 Code | R-PDIP-T20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for SAB82288-P
This table gives cross-reference parts and alternative options found for SAB82288-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB82288-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-85528012C | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CQCC20 | Harris Semiconductor | SAB82288-P vs 5962-85528012C |
M5L8288P | Control/Command Signal Generator, 10MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | SAB82288-P vs M5L8288P |
UPD71088C-10 | Control/Command Signal Generator, 10MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | NEC Electronics America Inc | SAB82288-P vs UPD71088C-10 |
QD8289 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Intel Corporation | SAB82288-P vs QD8289 |
LD8289-1 | Bus Arbiter/Continuous Signal Generator, 10MHz, CMOS, CDIP20 | Intel Corporation | SAB82288-P vs LD8289-1 |
KS82C88A-10IP | Control/Command Signal Generator, 10MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Samsung Semiconductor | SAB82288-P vs KS82C88A-10IP |
LP8289-1 | Bus Arbiter/Continuous Signal Generator, 10MHz, CMOS, PDIP20 | Intel Corporation | SAB82288-P vs LP8289-1 |
CD82C89 | 8MHz, BUS ARBITER AND CONT SIG GEN, CDIP20 | Intersil Corporation | SAB82288-P vs CD82C89 |
CA82C88-5IJ | Control/Command Signal Generator, 5MHz, CDIP20 | Integrated Device Technology Inc | SAB82288-P vs CA82C88-5IJ |
MD82C288-12/883 | Control/Command Signal Generator, CMOS, CDIP20 | Harris Semiconductor | SAB82288-P vs MD82C288-12/883 |