Part Details for SAB8051A-10-P-T40/110 by Infineon Technologies AG
Overview of SAB8051A-10-P-T40/110 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAB8051A-10-P-T40/110
SAB8051A-10-P-T40/110 CAD Models
SAB8051A-10-P-T40/110 Part Data Attributes
|
SAB8051A-10-P-T40/110
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAB8051A-10-P-T40/110
Infineon Technologies AG
Microcontroller, 8-Bit, MROM, 8051 CPU, 10MHz, NMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 50.9 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | MROM | |
Seated Height-Max | 5.1 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAB8051A-10-P-T40/110
This table gives cross-reference parts and alternative options found for SAB8051A-10-P-T40/110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB8051A-10-P-T40/110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB83C515A-5N18 | Microcontroller, 8-Bit, MROM, 18MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Siemens | SAB8051A-10-P-T40/110 vs SAB83C515A-5N18 |
SAB80C515-M-T40 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQFP80, PLASTIC, MQFP-80 | Siemens | SAB8051A-10-P-T40/110 vs SAB80C515-M-T40 |
SC87C51CPK44-T | IC 8-BIT, UVPROM, 12 MHz, MICROCONTROLLER, CQCC44, Microcontroller | NXP Semiconductors | SAB8051A-10-P-T40/110 vs SC87C51CPK44-T |
SAB80C535-20-N | Microcontroller, 8-Bit, 8051 CPU, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Infineon Technologies AG | SAB8051A-10-P-T40/110 vs SAB80C535-20-N |
SAB80C515-M | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP80, PLASTIC, MQFP-80 | Siemens | SAB8051A-10-P-T40/110 vs SAB80C515-M |
P87C51-1 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | SAB8051A-10-P-T40/110 vs P87C51-1 |
SC87C51CGA44-T | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQCC44 | YAGEO Corporation | SAB8051A-10-P-T40/110 vs SC87C51CGA44-T |
SC87C51CGK44 | IC 8-BIT, UVPROM, 8 MHz, MICROCONTROLLER, CQCC44, Microcontroller | NXP Semiconductors | SAB8051A-10-P-T40/110 vs SC87C51CGK44 |
SAB80515-N-T40/85 | Microcontroller, 8-Bit, MROM, 12MHz, NMOS, PQCC68 | Siemens | SAB8051A-10-P-T40/110 vs SAB80515-N-T40/85 |
AT89C51-12PC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | SAB8051A-10-P-T40/110 vs AT89C51-12PC |