Part Details for SAA4963TD-T by NXP Semiconductors
Overview of SAA4963TD-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAA4963TD-T
SAA4963TD-T CAD Models
SAA4963TD-T Part Data Attributes:
|
SAA4963TD-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAA4963TD-T
NXP Semiconductors
IC Y/C SEPARATOR IC, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Signal Separator IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | Y/C SEPARATOR IC | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SAA4963TD-T
This table gives cross-reference parts and alternative options found for SAA4963TD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAA4963TD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAA4963T | IC Y/C SEPARATOR IC, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, Signal Separator IC | NXP Semiconductors | SAA4963TD-T vs SAA4963T |