Part Details for SAA4963N by NXP Semiconductors
Overview of SAA4963N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for SAA4963N
SAA4963N CAD Models
SAA4963N Part Data Attributes:
|
SAA4963N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAA4963N
NXP Semiconductors
IC Y/C SEPARATOR IC, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Signal Separator IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | Y/C SEPARATOR IC | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.73 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SAA4963N
This table gives cross-reference parts and alternative options found for SAA4963N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAA4963N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA4691 | IC SYNC SEPARATOR IC, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Signal Separator IC | NXP Semiconductors | SAA4963N vs TDA4691 |
M52036SP | SYNC SEPARATOR IC, PDIP20, 0.300 INCH, 1.78 MM PITCH, PLASTIC, SDIP-20 | Renesas Electronics Corporation | SAA4963N vs M52036SP |
PTV111 | SYNC SEPARATOR IC, PDIP20, DIP-20 | STMicroelectronics | SAA4963N vs PTV111 |
M52005P | Y/C Separator IC, PDIP20, 20P4 | Mitsubishi Electric | SAA4963N vs M52005P |
TC90A49P | IC Y/C SEPARATOR IC, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Signal Separator IC | Toshiba America Electronic Components | SAA4963N vs TC90A49P |
SAA4963T | IC Y/C SEPARATOR IC, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, Signal Separator IC | NXP Semiconductors | SAA4963N vs SAA4963T |