Part Details for SA78MHV24CU by Philips Semiconductors
Overview of SA78MHV24CU by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA78MHV24CU
SA78MHV24CU CAD Models
SA78MHV24CU Part Data Attributes
|
SA78MHV24CU
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA78MHV24CU
Philips Semiconductors
24V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for SA78MHV24CU
This table gives cross-reference parts and alternative options found for SA78MHV24CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA78MHV24CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M24DB | IC VREG 24 V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | SA78MHV24CU vs UA78M24DB |
KIA78L24BP | Fixed Positive Standard Regulator, 24VBIPolar, TO-92, 3 PIN | KEC | SA78MHV24CU vs KIA78L24BP |
78M24G-T92-K | Fixed Positive Standard Regulator, 24V, HALOGEN FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | SA78MHV24CU vs 78M24G-T92-K |
5962-8855401YX | Fixed Positive Standard Regulator, 24VBIPolar, | Linfinity Microelectronics | SA78MHV24CU vs 5962-8855401YX |
LM7824L-TF3-T | Fixed Positive Standard Regulator, 24VBIPolar, LEAD FREE, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | SA78MHV24CU vs LM7824L-TF3-T |
LM78L24QL | Fixed Positive Standard Regulator, 24VBIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN | Imagis Co Ltd | SA78MHV24CU vs LM78L24QL |
78L24ML-T92-B | Fixed Positive Standard Regulator, 24VBIPolar, LEAD FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | SA78MHV24CU vs 78L24ML-T92-B |
UA78M24DB | 24V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Philips Semiconductors | SA78MHV24CU vs UA78M24DB |
42094-024 | Fixed Positive Standard Regulator, 24V, | Micropac Industries Inc | SA78MHV24CU vs 42094-024 |
PJ7824CP | Fixed Positive Standard Regulator, 24VBIPolar, PSSO2, TO-252, 3 PIN | Promax-Johnton Electronic Corporation | SA78MHV24CU vs PJ7824CP |