Part Details for KIA78L24BP by KEC
Overview of KIA78L24BP by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIA78L24BP
KIA78L24BP CAD Models
KIA78L24BP Part Data Attributes
|
KIA78L24BP
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA78L24BP
KEC
Fixed Positive Standard Regulator, 24VBIPolar, TO-92, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27.5 V | |
JESD-30 Code | O-XBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KIA78L24BP
This table gives cross-reference parts and alternative options found for KIA78L24BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA78L24BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M24DB | IC VREG 24 V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | KIA78L24BP vs UA78M24DB |
78M24G-T92-K | Fixed Positive Standard Regulator, 24V, HALOGEN FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | KIA78L24BP vs 78M24G-T92-K |
5962-8855401YX | Fixed Positive Standard Regulator, 24VBIPolar, | Linfinity Microelectronics | KIA78L24BP vs 5962-8855401YX |
LM7824L-TF3-T | Fixed Positive Standard Regulator, 24VBIPolar, LEAD FREE, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | KIA78L24BP vs LM7824L-TF3-T |
LM78L24QL | Fixed Positive Standard Regulator, 24VBIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN | Imagis Co Ltd | KIA78L24BP vs LM78L24QL |
SA78MHV24CU | 24V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Philips Semiconductors | KIA78L24BP vs SA78MHV24CU |
78L24ML-T92-B | Fixed Positive Standard Regulator, 24VBIPolar, LEAD FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | KIA78L24BP vs 78L24ML-T92-B |
UA78M24DB | 24V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Philips Semiconductors | KIA78L24BP vs UA78M24DB |
42094-024 | Fixed Positive Standard Regulator, 24V, | Micropac Industries Inc | KIA78L24BP vs 42094-024 |
PJ7824CP | Fixed Positive Standard Regulator, 24VBIPolar, PSSO2, TO-252, 3 PIN | Promax-Johnton Electronic Corporation | KIA78L24BP vs PJ7824CP |