There are no models available for this part yet.
Overview of 78D05LG-TM3-T by Unisonic Technologies Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 78D05LG-TM3-T by Unisonic Technologies Co Ltd
Part Data Attributes for 78D05LG-TM3-T by Unisonic Technologies Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
UNISONIC TECHNOLOGIES CO LTD
|
Part Package Code
|
TO-251
|
Package Description
|
TO-251, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
7 V
|
JESD-30 Code
|
R-XSFM-T3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-20 °C
|
Output Voltage1-Max
|
5.25 V
|
Output Voltage1-Min
|
4.75 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for 78D05LG-TM3-T
This table gives cross-reference parts and alternative options found for 78D05LG-TM3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78D05LG-TM3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78T05L-TQ2L-T | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, LEAD FREE, TO-263, 3 PIN | Unisonic Technologies Co Ltd | 78D05LG-TM3-T vs 78T05L-TQ2L-T |
IP140SG | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | 78D05LG-TM3-T vs IP140SG |
SA78MHV05CU | IC VREG FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | 78D05LG-TM3-T vs SA78MHV05CU |
IP140SMD1-05 | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 78D05LG-TM3-T vs IP140SMD1-05 |
IP140LCC4-05 | 5V FIXED POSITIVE REGULATOR, CQCC15, CERAMIC, LCC-18/15 | TT Electronics Power and Hybrid / Semelab Limited | 78D05LG-TM3-T vs IP140LCC4-05 |
IP7805ALCC4 | Fixed Positive Standard Regulator, 5VCQCC15, CERAMIC, LCC-18/15 | TT Electronics Resistors | 78D05LG-TM3-T vs IP7805ALCC4 |
LM140SG-05 | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 78D05LG-TM3-T vs LM140SG-05 |
LM140G-05-883B | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | 78D05LG-TM3-T vs LM140G-05-883B |
UA78MHV05CDB | IC VREG FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | 78D05LG-TM3-T vs UA78MHV05CDB |
SA78HV05CU | 5V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Philips Semiconductors | 78D05LG-TM3-T vs SA78HV05CU |