-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SA612A - Double-balanced mixer and oscillator SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7495
|
Newark | Double-Balanced Mixer, 500Mhz, Soic-8, Frequency Min:-, Frequency Max:500Mhz, Supply Voltage Min:4.5V, Supply Voltage Max:8V, Rf Ic Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Nxp SA612AD/01,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70R8755
|
Newark | Double-Balanced Mixer And Oscillator/ Reel Rohs Compliant: Yes |Nxp SA612AD/01,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 / $1.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA612AD/01,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA612AD/01,118
NXP Semiconductors
SA612A - Double-balanced mixer and oscillator SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SA612AD/01,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA612AD/01,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA639DH/01,118 | SA639 - Low voltage mixer FM IF system with filter amplifier and data switch TSSOP2 24-Pin | NXP Semiconductors | SA612AD/01,118 vs SA639DH/01,118 |
AD73311LARS | IC SPECIALTY TELECOM CIRCUIT, PDSO20, SSOP-20, Telecom IC:Other | Analog Devices Inc | SA612AD/01,118 vs AD73311LARS |
AD73311ARS-REEL | Single-Channel, 3 V and 5 V Front-End Processor for General Purpose Applications Including Speech and Telephony | Analog Devices Inc | SA612AD/01,118 vs AD73311ARS-REEL |
AD73311LARUZ-RL7 | Single-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony | Analog Devices Inc | SA612AD/01,118 vs AD73311LARUZ-RL7 |
AD73311LARSZ | Single-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony | Analog Devices Inc | SA612AD/01,118 vs AD73311LARSZ |
AD73311LARSZ-REEL7 | Single-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony | Analog Devices Inc | SA612AD/01,118 vs AD73311LARSZ-REEL7 |
AD73311LARS-REEL7 | IC SPECIALTY TELECOM CIRCUIT, PDSO20, SSOP-20, Telecom IC:Other | Analog Devices Inc | SA612AD/01,118 vs AD73311LARS-REEL7 |
AD73311LARUZ-REEL | SPECIALTY TELECOM CIRCUIT, PDSO20, TSSOP-20 | Analog Devices Inc | SA612AD/01,118 vs AD73311LARUZ-REEL |
AD73311LARU | IC SPECIALTY TELECOM CIRCUIT, PDSO20, TSSOP-20, Telecom IC:Other | Analog Devices Inc | SA612AD/01,118 vs AD73311LARU |
SA612AD/01,112 | SA612A - Double-balanced mixer and oscillator SOIC 8-Pin | NXP Semiconductors | SA612AD/01,118 vs SA612AD/01,112 |