There are no models available for this part yet.
Overview of SA60A-G by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for SA60A-G by Sensitron Semiconductors
Part Data Attributes for SA60A-G by Sensitron Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Part Package Code
|
DO-15
|
Package Description
|
O-PALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
73.7 V
|
Breakdown Voltage-Min
|
66.7 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-15
|
JESD-30 Code
|
O-PALF-W2
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for SA60A-G
This table gives cross-reference parts and alternative options found for SA60A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA60A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA60A | 500W, UNIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | SA60A-G vs SA60A |
SA60A | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA60A-G vs SA60A |
SA60A | 500 Watt MiniMOSORB Transient Voltage Suppressors 60 V Unidirectional, 0-BLKBX - Bulk Box | onsemi | SA60A-G vs SA60A |
SA60A-T3 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA60A-G vs SA60A-T3 |
SA60A-GT3 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA60A-G vs SA60A-GT3 |